- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0174602
BACO Controls, Inc.
0174602
Grey 64mm Non-Pad Handle/Legend
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Grey 64mm Non-Pad Handle/Legend
Search Keywords: 0174602
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | 0174602 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 0174602 RoHS compliant?
Yes, 0174602 is RoHS compliant.
What is the lead time for 0174602?
The standard lead time for 0174602 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$20.383
5
$18.530
10
$17.730
25
$17.230
50
$16.770
100
$15.910
250
$15.520
500 +
$15.330
Click for Quote
Log in
to unlock special pricing