- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0174451
BACO Controls, Inc.
0174451
80A 4 Pole + NC/NO Disc Sw, Panel Mnt, Grey Pad
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
80A 4 Pole + NC/NO Disc Sw, Panel Mnt, Grey Pad
Search Keywords: 0174451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0174451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0174451 RoHS compliant?
Yes, 0174451 is RoHS compliant.
What is the lead time for 0174451?
The standard lead time for 0174451 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$143.03
5
$139.05
10
$137.15
20
$136.81
50
$131.74
100 +
$128.36
Click for Quote
Log in
to unlock special pricing