- Home ›
- All Products›
- XLN30052
XLN30052
B&K Precision Corp
300V / 5.2A Programmable DC Power Supply
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
300V / 5.2A Programmable DC Power Supply
Search Keywords: XLN30052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:XLN30052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26