- Home ›
- All Products›
- VSP4030GPIB
VSP4030GPIB
B&K Precision Corp
Power Sply Switch 40V 30A Gpib
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Power Sply Switch 40V 30A Gpib
Search Keywords: VSP4030GPIB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:VSP4030GPIB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.