- Home ›
- All Products›
- RFP3006
RFP3006
B&K Precision Corp
RF Power Sensor for RFM3000 Series - 50MHz to 6GHz - -60 to +20dBm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RF Power Sensor for RFM3000 Series - 50MHz to 6GHz - -60 to +20dBm
Search Keywords: RFP3006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:RFP3006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330080
-
COO:US
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26