- Home ›
- All Products›
- M402
M402
B&K Precision Corp
Dipole Antenna (1.25 GHz to 1.65 GHz) for 2650A/2652A/2658A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Dipole Antenna (1.25 GHz to 1.65 GHz) for 2650A/2652A/2658A
Search Keywords: M402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:M402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:JP
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26