- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- BE802
B&K Precision Corp
BE802
The BE802 is a 230VAC European two-prong wall adapter that functions as a battery eliminator, providing a 12VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The BE802 is a 230VAC European two-prong wall adapter that functions as a battery eliminator, providing a 12VDC output.
Search Keywords: BE802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:BE802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BE802 RoHS compliant?
Yes, BE802 is RoHS compliant.
What is the lead time for BE802?
The standard lead time for BE802 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26