- Home ›
- All Products›
- 9141
9141
B&K Precision Corp
9141 DC Power Supply, Triple Output, 3x 60 V, 4 A, 100 W / CH, 9140 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
9141 DC Power Supply, Triple Output, 3x 60 V, 4 A, 100 W / CH, 9140 Series
Search Keywords: 9141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:9141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26