B&K Precision Corp
9111
180W Multi Range 60V/8A DC Power Supply
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
180W Multi Range 60V/8A DC Power Supply
Search Keywords: 9111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:9111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9111 RoHS compliant?
Yes, 9111 is RoHS compliant.
What is the lead time for 9111?
The standard lead time for 9111 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/17/26