- Home ›
- All Products›
- 902406500
902406500
B&K Precision Corp
DAS220-BAT/DAS240-BAT Accessory - 4 to 20mA / 50 Ohm Shunt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DAS220-BAT/DAS240-BAT Accessory - 4 to 20mA / 50 Ohm Shunt
Search Keywords: 902406500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:902406500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26