- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 885-220V
885-220V
B&K Precision Corp
Synthesized LCR/ESR Meter with SMD Probe, 220VAC version
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Synthesized LCR/ESR Meter with SMD Probe, 220VAC version
Search Keywords: 885220V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:885-220V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030890100
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26