Data logging Humidity/Temp Meter w/Dual Input
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330040
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Display Type:LCD
-
Battery Voltage Rating:9 V
-
Battery Life:100 h
-
Family:N/A