B&K Precision Corp
4071
Synthesized Arbitrary Waveform Generator 31.5 MHz
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:4071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Dimension:263.525 x 298.45 x 139.7 mm
-
Family:N/A
-
Packaging:N/A
-
Operating Temperature:N/A