4017A
B&K Precision Corp
10 MHz Sweep Function Generator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
10 MHz Sweep Function Generator
Search Keywords: 4017A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:4017A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543200000
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Interface Type:N/A
-
Family:N/A
-
Maximum Operating Supply Voltage:230 VAC
-
Minimum Operating Supply Voltage:120 VAC
-
Modulation Type:N/A
-
Frequency Range:0.1 to 10 Hz to MHz
-
Display Type:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/5/26