350B
B&K Precision Corp
AC Current Clamp Meter with Bargraph, 1000A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
AC Current Clamp Meter with Bargraph, 1000A
Search Keywords: 350B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:350B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030310000
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Continuity Test:Yes
-
Display Type:LCD
-
Display Digits:3.5
-
Diode Test:Yes
-
Data Hold:Yes
-
Family:350B
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.