2703A
B&K Precision Corp
Manual Ranging Tool Kit Digital Multimeter
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Manual Ranging Tool Kit Digital Multimeter
Search Keywords: 2703A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:2703A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030310000
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Family:N/A
-
Dimension:78 x 42.5 x 165 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT