- Home ›
- All Products›
- 2652A
2652A
B&K Precision Corp
50 kHz - 3.3 GHz Handheld Spectrum Analyzer with Tracking Ge
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
50 kHz - 3.3 GHz Handheld Spectrum Analyzer with Tracking Ge
Search Keywords: 2652A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:2652A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330080
-
COO:JP
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26