B&K Precision Corp
2557
Oscilloscope (DSO) -- 4 Ch, 200 MHz -- 7" Color Display -- 1Gs/S, 12Kpts (2 Ch 2Gs/S, 24Kpts)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Oscilloscope (DSO) -- 4 Ch, 200 MHz -- 7" Color Display -- 1Gs/S, 12Kpts (2 Ch 2Gs/S, 24Kpts)
Search Keywords: 2557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:2557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030201500
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Style:Bench
-
Type:Digital
-
Number of Channels:4
-
Bandwidth:200 MHz
-
Maximum Sampling Rate:2 Gsps
-
Vertical Resolution:8 Bits
-
Display Type:Color TFT LCD
-
Display Size:7.0"
-
Interface Type:LAN/USB
-
AC Op Voltage Range (50/60Hz):100-240
-
AC Op Voltage Range (400Hz):100-240
-
Operating Temperature:10 to 40 °C
-
Warranty:3 Years
-
Family:2550
Frequently Asked Questions
Is 2557 RoHS compliant?
Yes, 2557 is RoHS compliant.
What is the lead time for 2557?
The standard lead time for 2557 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26