B&K Precision Corp
2555
Oscilloscope (DSO) -- 4 Ch, 100 MHz -- 7" Color Display -- 1Gs/S, 12Kpts (2 Ch 2 Gs/S 24Kpts)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | B&K Precision Corp |
| Part No: | 2555 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030201500 |
| COO: | CN |
| ECCN: | 3A992 |
Supplier's Standard Package:
|
1 |
| Style: | Bench |
| Type: | Digital |
| Number of Channels: | 4 |
| Bandwidth: | 100 MHz |
| Maximum Sampling Rate: | 2 Gsps |
| Vertical Resolution: | 8 Bits |
| Display Type: | Color TFT LCD |
| Display Size: | 7.0" |
| Interface Type: | LAN/USB |
| AC Op Voltage Range (50/60Hz): | 100-240 |
| AC Op Voltage Range (400Hz): | 100-240 |
| Operating Temperature: | 10 to 40 °C |
| Warranty: | 3 Years |
| Family: | 2550 |