B&K Precision Corp Authorized Distributor

2540C

Oscilloscope (DSO) -- 2 Ch, 70 MHz -- 8" Color Display -- 500Ms/S 7Mpts (1 Ch 1 Gs/S, 14Mpts)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Oscilloscope (DSO) -- 2 Ch, 70 MHz -- 8" Color Display -- 500Ms/S 7Mpts (1 Ch 1 Gs/S, 14Mpts)
Search Keywords: 2540C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: B&K Precision Corp
Part No: 2540C
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030201500
COO: CN
ECCN: 3A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Bench
Type: Digital + Arb Waveform Gen
Number of Channels: 2
Bandwidth: 70 MHz
Maximum Sampling Rate: 1 Gs/Sec
Vertical Resolution: 8 Bits
Display Type: Color TFT LCD
Display Size: 8.0"
Interface Type: LAN/USB
AC Op Voltage Range (50/60Hz): 100-240
AC Op Voltage Range (400Hz): 100-240
Operating Temperature: 10 to 40 °C
Warranty: 3 Years
Family: 2540C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2540C RoHS compliant?
Yes, 2540C is RoHS compliant.
What is the lead time for 2540C?
The standard lead time for 2540C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$1,015.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!