1902B
B&K Precision Corp
1-60V, 15A Switching DC Power Supply, 110VAC version
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
1-60V, 15A Switching DC Power Supply, 110VAC version
Search Keywords: 1902B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1902B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
AC Input Voltage:100 to 120,220 to 240 V
-
Number of Outputs:11294
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/21/26