Image is representational - see manufacturer specifications

B&K Precision Corp Authorized Distributor

1803D

200MHz Frequency Counter

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
200MHz Frequency Counter
Search Keywords: 1803D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: B&K Precision Corp
Part No: 1803D
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: 3A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Operating Supply Voltage: 7 VDC
Display Type: LED
Maximum Operating Supply Voltage: 10 VDC
Family: 1803
Frequency Range: 10 to 200 Hz to MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1803D RoHS compliant?
Yes, 1803D is RoHS compliant.
What is the lead time for 1803D?
The standard lead time for 1803D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$276.06
5
$273.30
10
$270.56
25 +
$267.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!