1760A
B&K Precision Corp
4 Digit Triple Output Pwr Sply ((2)0-30V, 0-2A/(1)4-6.5V, 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
4 Digit Triple Output Pwr Sply ((2)0-30V, 0-2A/(1)4-6.5V, 5A
Search Keywords: 1760A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1760A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
AC Input Voltage:108 to 132 V
-
Number of Outputs:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26