1730A
B&K Precision Corp
Analog DC Power Supply (0-30V, 0-3A)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Analog DC Power Supply (0-30V, 0-3A)
Search Keywords: 1730A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1730A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
AC Input Voltage:120 V
-
Number of Outputs:1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.