Available Replacements
B&K Precision Corp
1710A
Analog DC Power Supply (0-30V, 0-1A)
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Analog DC Power Supply (0-30V, 0-1A)
Search Keywords: 1710A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | B&K Precision Corp |
| Part No: | 1710A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | 3A992 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1710A discontinued?
Yes, 1710A from B-K Precision Corp is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1710A?
The recommended replacement for 1710A is 1735A from B&K Precision Corp, available from OnlineComponents.com.
Is 1710A RoHS compliant?
Yes, 1710A is RoHS compliant.
What is the lead time for 1710A?
The standard lead time for 1710A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.