1688
B&K Precision Corp
AC/DC Power Supply Single-OUT 3V to 14V 20A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
AC/DC Power Supply Single-OUT 3V to 14V 20A
Search Keywords: 1688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
AC Input Voltage:120,220 V
-
Dimension:292 x 216 x 124 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent