Available Replacements
RECOMMENDED REPLACEMENT
B&K Precision Corp
1682A
13.8 VDC 12A Power Supply
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
13.8 VDC 12A Power Supply
Search Keywords: 1682A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1682A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:3A992
-
Supplier's Standard Package:
1 -
AC Input Voltage:110 to 132 V
-
Number of Outputs:1
Product Guides
+
Frequently Asked Questions
Is 1682A discontinued?
Yes, 1682A from B-K Precision Corp is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1682A?
The recommended replacement for 1682A is 1688B from B&K Precision Corp, available from OnlineComponents.com.
Is 1682A RoHS compliant?
Yes, 1682A is RoHS compliant.
What is the lead time for 1682A?
The standard lead time for 1682A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.