Image is representational - see manufacturer specifications

B&K Precision Corp Authorized Distributor

1666-CSA

Bench Power Supply 1V to 40V Single-OUT 5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Bench Power Supply 1V to 40V Single-OUT 5A
Search Keywords: 1666CSA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: B&K Precision Corp
Part No: 1666-CSA
Unit of Measure: Per Each
RoHS: Yes
ECCN: 3A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 100 to 240 V
Number of Outputs: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1666-CSA RoHS compliant?
Yes, 1666-CSA is RoHS compliant.
What is the lead time for 1666-CSA?
The standard lead time for 1666-CSA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
2 Weeks can ship 12/7/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!