Image is representational - see manufacturer specifications

B&K Precision Corp Authorized Distributor

1666

1-40V, 5A Switching DC Power Supply

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
1-40V, 5A Switching DC Power Supply
Search Keywords: 1666
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: B&K Precision Corp
Part No: 1666
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: 3A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 100 to 240 V
Number of Outputs: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1666 RoHS compliant?
Yes, 1666 is RoHS compliant.
What is the lead time for 1666?
The standard lead time for 1666 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$389.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!