Image is representational - see manufacturer specifications

B&K Precision Corp Authorized Distributor

1627A

0 to 30V, 0 to 3A Digital Display Power Supply

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
0 to 30V, 0 to 3A Digital Display Power Supply
Search Keywords: 1627A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    1627A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    3A992
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • AC Input Voltage:
    120 V
  • Number of Outputs:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1627A RoHS compliant?
Yes, 1627A is RoHS compliant.
What is the lead time for 1627A?
The standard lead time for 1627A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
2 Weeks can ship 11/6/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$390.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!