help desk software
Image is representational - see mfr. specs

7" TFT LCD Display, 800 x 480, 250 nits, RGB, 50 pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
7" TFT LCD Display, 800 x 480, 250 nits, RGB, 50 pin
Search Keywords: ATM0700D6A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AZ Display/American Zettler Displays
  • Part No:
    ATM0700D6A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    7.0"
  • Display Format:
    800 x 480
  • Viewing Angle:
    +70/-70, +70/-50
  • Typical Brightness:
    250Cd/m2
  • Typical Contrast Ratio:
    500
  • Interface:
    Digital RGB
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$61.10
25
$47.02
100
$42.25
500
$39.19
1,000
$35.51
3,000 +
$33.55
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments