help desk software
Image is representational - see mfr. specs

LCD Graphic Display Module 128 x 64 Transflective Green B/L, FSTN Fluid Bottom

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
LCD Graphic Display Module 128 x 64 Transflective Green B/L, FSTN Fluid Bottom
Search Keywords: AGM1264FFLFBWD
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    AZ Display/American Zettler Displays
  • 부품 번호:
    AGM1264F-FL-FBW-D
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Display Format:
    128 x 64
  • LCD Type:
    FSTN
  • Display Mode:
    Transflective (+)
  • Backlight:
    LED - Yellow/Green
  • Active Area:
    70.7 x 38.8 mm
  • Supply Voltage:
    5 V
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
13 Weeks 배송 가능 2. 23. 26
백오더
PRICE (USD)
수량
Unit Price
1
$52.70
25
$30.35
100
$28.44
250
$25.86
500
$21.89
1,000
$19.36
3,000 +
$18.27
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments