- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- ACM1602K-FL-GTS
AZ Display/American Zettler Displays
ACM1602K-FL-GTS
LCD Character Display Module - 16 Characters x 2 Lines - 5x7 Dot Matrix Character + Cursor - HD44780 Equivalent LCD Controller ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AZ Display/American Zettler Displays
-
Part No:ACM1602K-FL-GTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Display Format:16 x 2
-
Display Type:STN - Gray (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:12:00
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:55.73 x 10.98 mm
-
Character Size:3.00 x 5.23 mm
-
Dimension:80.0 x 36.0 x 13.5 mm
-
Interface:4/8-Bit Parallel
-
Operating Temperature:-20 to +70 °C