- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- ACM1602B-FL-GBS
ACM1602B-FL-GBS
AZ Display/American Zettler Displays
LCD Character Display Module 16 x 2 Transflective Green B/L, Gray STN, Bottom
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display Module 16 x 2 Transflective Green B/L, Gray STN, Bottom
Search Keywords: ACM1602BFLGBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AZ Display/American Zettler Displays
-
Part No:ACM1602B-FL-GBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
Supplier Standard Pack:
1 -
Display Format:16 x 2
-
Display Type:STN - Gray (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:6:00
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:55.73 x 11.0 mm
-
Character Size:3.00 x 5.23 mm
-
Dimension:84.0 x 44.0 x 13.5 mm
-
Interface:4/8-Bit Parallel
-
Operating Temperature:-20 to +70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.