- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor Array ›
- W2A4ZD104KAT4A
AVX
W2A4ZD104KAT4A
Cap Ceramic Array 0.1uF 10V X5R 10% 0508 SMD 4 Capacitor 85°C Paper T/R/Embossed T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:W2A4ZD104KAT4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Construction:Flat
-
Family:W2A
-
Dimension:1.3 x 2.1 x 0.94(Max) mm