- Home ›
- All Products›
- VGAH121016S390DP
Description
+
Varistor Multilayer 16V 3000pF 2.5A 24.5V 1210 SMD T/R
Search Keywords: VGAH121016S390DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:VGAH121016S390DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.59
600
$0.57
2,400
$0.54
6,100
$0.52
18,800 +
$0.51
Click for Quote
Log in
to unlock special pricing