- Home ›
- All Products›
- VGAH121016J400DP
Description
+
Varistor Multilayer 16V 2300pF 5A 25.5V 1210 SMD T/R
Search Keywords: VGAH121016J400DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:VGAH121016J400DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.582
600
$0.557
2,400
$0.532
6,300
$0.506
19,300 +
$0.494
Click for Quote
Log in
to unlock special pricing