- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VE17M02750K
Description
+
Var MOV 275VAC/350VDC 4500A 430V Radial Bulk
Search Keywords: VE17M02750K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:VE17M02750K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:430 V
-
Clamping Voltage:710 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.3 x 20 x 17 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,206
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.04
25
$2.57
50
$1.62
100
$1.18
250
$0.59
500
$0.55
1,000
$0.51
2,000 +
$0.47
Click for Quote
Log in
to unlock special pricing