- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VE09M00250K
AVX
VE09M00250K
Var MOV 25VAC/31VDC 250A 39V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:VE09M00250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:39 V
-
Clamping Voltage:77 V
-
Clamping Current:2.5 A
-
Mounting:Through Hole
-
Dimension:3.6 x 12 x 9 mm
-
Maximum AC Voltage Rating:25 V
-
Maximum DC Voltage Rating:31 V
-
Maximum Surge Current:250 A
-
Lead Style:Radial
-
Lead Pitch:5.08 mm
-
Tolerance Voltage:10 %