- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TPSE337K010R0100
AVX
TPSE337K010R0100
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TPSE337K010R0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:330 uF
-
Voltage:10 VDC
-
Case Code:E
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.1 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:7.3 x 4.3 x 4.1 mm
-
Operating Temperature:-55 to 125 °C