- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TBJA105K015CRSB0000
AVX
TBJA105K015CRSB0000
Cap Tant Solid 1uF 15V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TBJA105K015CRSB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:1 uF
-
Voltage:15 VDC
-
Case Code:A
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:N/A
-
Dimension:3.2 x 1.6 x 1.6 mm
-
Operating Temperature:-55 to 125 °C