Description
+
Cap Tant Solid 6.8uF 35V 20% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
Search Keywords: TAP685M035SCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TAP685M035SCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:US
-
Supplier Standard Pack:
1 -
Capacitance Value:6.8 uF
-
Voltage:35 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:2.5 Ohm
-
Dimension:10(Max) x 6(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,625
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.330
25
$2.050
50
$1.840
100
$0.836
250
$0.730
500
$0.690
1,000 +
$0.510
Click for Quote
Log in
to unlock special pricing