- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TAP225K050CCS
Description
+
Cap Tant Solid 2.2uF 50V 10% (5.5 X 10.5mm) Radial 5mm 3.5 Ohm 125°C Bulk
Search Keywords: TAP225K050CCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TAP225K050CCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
Supplier Standard Pack:
1 -
Capacitance Value:2.2 uF
-
Voltage:50 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:3.5 Ohm
-
Dimension:10.5(Max) x 5.5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$8.930
100
$1.840
500
$0.890
1,000
$0.830
2,000
$0.690
4,000
$0.620
8,000
$0.550
16,000 +
$0.499
Click for Quote
Log in
to unlock special pricing