- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TAP157K010CRW
AVX
TAP157K010CRW
Cap Tant Solid 150uF 10V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 150uF 10V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C T/R
Search Keywords: TAP157K010CRW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TAP157K010CRW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
Reel Pack:
1 -
Capacitance Value:150 uF
-
Voltage:10 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:0.8 Ohm
-
Dimension:16(Max) x 9(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is TAP157K010CRW RoHS compliant?
Yes, TAP157K010CRW is RoHS compliant.
What is the lead time for TAP157K010CRW?
The standard lead time for TAP157K010CRW is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$10.72
25
$7.01
50
$3.42
100
$3.19
200
$2.96
400 +
$2.87
Click for Quote
Log in
to unlock special pricing