- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TAP157K010CCS
Description
+
Cap Tant Solid 150uF 10V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk
Search Keywords: TAP157K010CCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TAP157K010CCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Voltage:10 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:0.8 Ohm
-
Dimension:16(Max) x 9(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$13.45
100
$2.76
500
$2.58
1,000
$2.40
2,000
$2.35
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing