Image is representational - see manufacturer specifications

AVX

TAP105K035DTW

Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R
Search Keywords: TAP105K035DTW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: TAP105K035DTW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210040
COO: JP
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 1 uF
Voltage: 35 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Equivalent Series Resistance: 8 Ohm
Dimension: 10(Max) x 4.5(Max) mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TAP105K035DTW RoHS compliant?
Yes, TAP105K035DTW is RoHS compliant.
What is the lead time for TAP105K035DTW?
The standard lead time for TAP105K035DTW is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.150
10
$2.660
100
$1.040
250
$0.713
500
$0.339
1,500
$0.182
3,000 +
$0.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!