Image is representational - see mfr. specs

TAJY157K010R

AVX

Cap Tant Solid 150uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 150uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
Search Keywords: TAJY157K010R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    TAJY157K010R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    150 uF
  • Voltage:
    10 VDC
  • Case Code:
    Y
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    1.2 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.3 x 4.3 x 2(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 918
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.41
417
$1.35
834
$1.30
4,167
$1.24
12,500 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!