Image is representational - see manufacturer specifications

AVX

TAJD226M016R

Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.1 Ohm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.1 Ohm 125°C T/R
Search Keywords: TAJD226M016R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: TAJD226M016R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210050
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 22 uF
Voltage: 16 VDC
Case Code: D
Tolerance: 20 %
Mounting: Surface Mount
Equivalent Series Resistance: 1.1 Ohm
Lead Pitch For Radial: N/R
Dimension: 7.3 x 4.3 x 2.9 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TAJD226M016R discontinued?
Yes, TAJD226M016R from Avx is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TAJD226M016R RoHS compliant?
Yes, TAJD226M016R is RoHS compliant.
What is the lead time for TAJD226M016R?
The standard lead time for TAJD226M016R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,003
Can Ship immediately
Minimum Order Quantity:
90
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$1.28
448
$1.23
896
$1.18
4,476
$1.13
13,427 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!