- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TAJC475M025R
Description
+
Cap Tant Solid 4.7uF 25V C CASE 20 (6 X 3.2 X 2.6
Search Keywords: TAJC475M025R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TAJC475M025R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Case Code:C
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:2.4 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:6 x 3.2 x 2.6 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,460
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
350
$0.371
900
$0.356
3,800
$0.342
9,700
$0.328
30,200 +
$0.315
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT