Image is representational - see mfr. specs

TAJC106M016R

AVX

Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R
Search Keywords: TAJC106M016R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    TAJC106M016R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    10 uF
  • Voltage:
    16 VDC
  • Case Code:
    C
  • Tolerance:
    20 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    2 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    6 x 3.2 x 2.6 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
9 Weeks can ship 7/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.55
25
$2.95
50
$1.98
100
$1.61
250
$0.76
500
$0.66
1,000 +
$0.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!